Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLID STATE
Manufacturer Part No2N2323
Newark Part No.10P5368
Technical Datasheet
Peak Repetitive Off State Voltage50V
Gate Trigger Current Max200µA
Average On State Current-
On State RMS Current1.6A
Thyristor Case StyleTO-5
No. of Pins3Pins
Peak Non Repetitive Surge Current15A
Holding Current Max2mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2N2323 is a Reverse Blocking Thyristor/Silicon Controlled Rectifier (SCR) designed for medium power switching and control applications. The C5 series features two ranges of gate sensitivity and high external gate-cathode shunting resistance. It is a four-layer, unidirectional solid state current controlling device used where high power control is demanded. This product’s precise functionality makes it suitable for practical uses that range from lamp dimming regulators to controlling welding machines.
- All-diffused
- Low holding current
- Broad voltage range
- 0.1W Peak gate power dissipation
- 0.01 Average gate power dissipation
- 0.1A Peak positive gate current
Applications
Power Management, Industrial, Lighting
Technical Specifications
Peak Repetitive Off State Voltage
50V
Average On State Current
-
Thyristor Case Style
TO-5
Peak Non Repetitive Surge Current
15A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
1.6A
No. of Pins
3Pins
Holding Current Max
2mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate