New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCRs
                      Print Page

                      2N2324

                      Thyristor, 100 V, 200 µA, 1.6 A, TO-5, 3 Pins

                      Date/Lot Code

                      SOLID STATE 2N2324
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOLID STATE
                      Manufacturer Part No2N2324
                      Newark Part No.10P5370
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$7.780
                      10+$7.010
                      25+$6.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSOLID STATE
                      Manufacturer Part No2N2324
                      Newark Part No.10P5370
                      Technical Datasheet

                      Data Sheet

                      Peak Repetitive Off State Voltage100V
                      Gate Trigger Current Max200µA
                      Average On State Current-
                      On State RMS Current1.6A
                      Thyristor Case StyleTO-5
                      No. of Pins3Pins
                      Peak Non Repetitive Surge Current15A
                      Holding Current Max2mA
                      Gate Trigger Voltage Max800mV
                      Operating Temperature Max125°C
                      Thyristor MountingThrough Hole
                      Product Range-
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 2N2324 is a 3-pin SCR for use in low power switching and control applications. The C5 series reverse blocking thyristor has two range gate sensitivity and high external gate cathode shunting resistance.

                      • Low holding current
                      • Broad voltage range

                      Applications

                      Power Management

                      Technical Specifications

                      Peak Repetitive Off State Voltage

                      100V

                      Average On State Current

                      -

                      Thyristor Case Style

                      TO-5

                      Peak Non Repetitive Surge Current

                      15A

                      Gate Trigger Voltage Max

                      800mV

                      Thyristor Mounting

                      Through Hole

                      MSL

                      -

                      Gate Trigger Current Max

                      200µA

                      On State RMS Current

                      1.6A

                      No. of Pins

                      3Pins

                      Holding Current Max

                      2mA

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.