Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLID STATE
Manufacturer Part No2N4857A
Newark Part No.67R1086
Technical Datasheet
Gate Source Breakdown Voltage Max-40V
Breakdown Voltage Vbr-40V
Zero Gate Voltage Drain Current Idss Min20mA
Zero Gate Voltage Drain Current Max100mA
Gate Source Cutoff Voltage Max-6V
Transistor Case StyleTO-18
No. of Pins3 Pin
Operating Temperature Max-
Transistor TypeJFET
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2N4857A is a N-channel JFET offers low ON-resistance, high OFF-resistance and speed switch. The device is designed for use with analogue switches, choppers and commutators applications.
- -40V Gate-source voltage
- -40V Gate-drain voltage
- ±40V Drain-source voltage
- 10mA Gate current
- 300mW Device dissipation at or below 25°C free air temperature
Applications
Industrial, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-40V
Zero Gate Voltage Drain Current Idss Min
20mA
Gate Source Cutoff Voltage Max
-6V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Breakdown Voltage Vbr
-40V
Zero Gate Voltage Drain Current Max
100mA
Transistor Case Style
TO-18
Operating Temperature Max
-
Channel Type
N Channel
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability