Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLID STATE
Manufacturer Part No50RIA40
Newark Part No.07R9710
Product Range50RIA Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $14.890 |
5+ | $14.880 |
10+ | $14.880 |
25+ | $14.880 |
50+ | $13.900 |
100+ | $13.900 |
250+ | $13.180 |
Price for:Each
Minimum: 1
Multiple: 1
$14.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLID STATE
Manufacturer Part No50RIA40
Newark Part No.07R9710
Product Range50RIA Series
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max100mA
Average On State Current50A
Average Forward Current50A
On State RMS Current80A
Peak Non Repetitive Surge Current1.43kA
Gate Trigger Voltage Max2.5V
Holding Current Max200mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage400V
Repetitive Peak Reverse Voltage400V
Thyristor Case StyleTO-208AC
No. of Pins-
Thyristor MountingStud Mount
Product Range50RIA Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for 50RIA40
1 Product Found
Product Overview
The 50RIA40 is a 80A RMS medium power Silicon Controlled Rectifier (SCR) intended for general purpose phase control applications like converters and speed control circuits.
- 200V Vrrm/Vdrm Peak repetitive reverse or OFF-state voltage
- High current rating
- Excellent dynamic characteristics
- dV/dt = 1000V/μs option
- Superior surge capabilities
Applications
Motor Drive & Control, Thermal Management, Power Management
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
Average Forward Current
50A
Peak Non Repetitive Surge Current
1.43kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
400V
Thyristor Case Style
TO-208AC
Thyristor Mounting
Stud Mount
SVHC
No SVHC (27-Jun-2024)
Peak Repetitive Off State Voltage
400V
Average On State Current
50A
On State RMS Current
80A
Gate Trigger Voltage Max
2.5V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
400V
No. of Pins
-
Product Range
50RIA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability