Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSONY
Manufacturer Part No3001538
Newark Part No.54X8337
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Sony PS4 Dual Shock Controller Combining classic controls with innovative new ways to play, the DUALSHOCKr4 wireless controller is an evolutionary controller for a new era of gaming.
- Improved Control
- New ways to play
- Immersive gaming experiences
- Built-in speaker and stereo headset jack
- Instant bragging rights
- Multiple vibration motors
- Micro-USB port for easy chargingProduct Specifications
- Keys / Switches :
- PS button, SHARE button, OPTIONS button
- Directional buttons: (Up/Down/Left/Right)
- Action buttons (Triangle, Circle, Cross, Square)
- R1/L1/R2/L2/R3/L3
- Right stick, Left stick
- Touch Pad Button
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
