Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS24RE4TR29
Newark Part No.06WX3088
Product RangeSouriau Qikmate SMS
Technical Datasheet
71 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $19.520 |
5+ | $17.360 |
10+ | $16.260 |
20+ | $15.400 |
50+ | $14.360 |
100+ | $13.310 |
Price for:Each
Minimum: 1
Multiple: 1
$19.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS24RE4TR29
Newark Part No.06WX3088
Product RangeSouriau Qikmate SMS
Technical Datasheet
No. of Contacts24Contacts
Product RangeSouriau Qikmate SMS
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing2.54mm
Contact GenderPin
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows6Rows
SVHCLead (17-Jan-2022)
Technical Specifications
No. of Contacts
24Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2.54mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
6Rows
Product Range
Souriau Qikmate SMS
Contact Termination Type
Through Hole
Gender
Plug
Contact Material
Copper
Connector Shell Size
-
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate