Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No85102E106S50
Newark Part No.32H7340
Product Range851 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $44.140 |
10+ | $41.720 |
25+ | $39.310 |
50+ | $37.140 |
100+ | $34.990 |
250+ | $32.840 |
500+ | $31.370 |
1000+ | $30.020 |
Price for:Each
Minimum: 1
Multiple: 1
$44.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No85102E106S50
Newark Part No.32H7340
Product Range851 Series
Technical Datasheet
Product Range851 Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StyleBayonet
Insert Arrangement10-6
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Green Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCCadmium (17-Jan-2022)
Technical Specifications
Product Range
851 Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Solder Socket
Insert Arrangement
10-6
Connector Body Plating
Olive Green Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
Cadmium (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate