New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Equivalent Connectors
                      Print Page

                      8LT523B21SA

                      Circular Connector, 8LT Series, MIL-DTL-38999 Series I, Straight Plug, 21 Contacts, Crimp Socket

                      SOURIAU-SUNBANK / EATON 8LT523B21SA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOURIAU-SUNBANK / EATON
                      Manufacturer Part No8LT523B21SA
                      Newark Part No.21AC6380
                      Product Range8LT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerSOURIAU-SUNBANK / EATON
                      Manufacturer Part No8LT523B21SA
                      Newark Part No.21AC6380
                      Product Range8LT Series
                      Technical Datasheet

                      Data Sheet

                      Product Range8LT Series
                      Equivalent Military SpecificationMIL-DTL-38999 Series I
                      Circular Connector Shell StyleStraight Plug
                      No. of Contacts21Contacts
                      Circular Contact TypeCrimp Socket
                      Coupling StyleBayonet
                      Insert Arrangement23-21
                      Connector Body MaterialAluminum Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      Insert RotationA
                      Service ClassCorrosion Resistant, EMI
                      SVHCCadmium

                      Product Overview

                      The 8LT523B21SA from Souriau is an 8LT series plug with RFI shielding circular connector with 21 contacts. The 8LT series standard version is qualified in accordance to the MIL-DTL-38999 Series I. It is used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.

                      • Quick mating, 3 point bayonet lock system, weight and space saving
                      • Mismating, error proof positioning keyway polarization (5 position )
                      • 100% scoop proof contact protection
                      • Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
                      • Insulation resistance is greater than or equal to 5000Mohm (at 500VCC)
                      • Endurance is 500 mating / unmating operations
                      • Salt spray exposure of 500hour as per MIL STD 1344 method 1001
                      • Operating temperature range from -65°C +175°C
                      • Aluminium alloy body material with olive green cadmium plating
                      • Copper alloy crimp socket contacts with gold plating

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      8LT Series

                      Circular Connector Shell Style

                      Straight Plug

                      Circular Contact Type

                      Crimp Socket

                      Insert Arrangement

                      23-21

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Gold

                      Service Class

                      Corrosion Resistant, EMI

                      Equivalent Military Specification

                      MIL-DTL-38999 Series I

                      No. of Contacts

                      21Contacts

                      Coupling Style

                      Bayonet

                      Connector Body Material

                      Aluminum Body

                      Contact Material

                      Copper Alloy

                      Insert Rotation

                      A

                      SVHC

                      Cadmium

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:Cadmium
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.