Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2M0936AD
Newark Part No.72AJ7922
Product RangeMQuick Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.980 |
| 2+ | $138.070 |
| 5+ | $131.740 |
| 10+ | $128.830 |
| 25+ | $125.420 |
| 50+ | $117.170 |
| 100+ | $110.840 |
Price for:Each
Minimum: 1
Multiple: 1
$140.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2M0936AD
Newark Part No.72AJ7922
Product RangeMQuick Series
Technical Datasheet
Product RangeMQuick Series
No. of Rows3 Row
Rectangular Shell Size-
Contact Gender-
Contact Termination Type-
Contact Material-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
MQuick Series
Gender
Plug
Contact Gender
-
Contact Material
-
No. of Rows
3 Row
Rectangular Shell Size
-
Contact Termination Type
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability