Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCF16SC10RF
Newark Part No.62AJ7115
Product RangeSouriau Clipper Series
Technical Datasheet
307 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.631 |
| 5+ | $0.591 |
| 10+ | $0.546 |
| 20+ | $0.519 |
| 50+ | $0.484 |
| 100+ | $0.457 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCF16SC10RF
Newark Part No.62AJ7115
Product RangeSouriau Clipper Series
Technical Datasheet
Product RangeSouriau Clipper Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
For Use WithClipper Series Industrial Plastic Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CF16SC10RF is a #16 Female Crimp Contact with strain relief. Made of copper with gold-plated finish. It is suitable for use with clipper series industrial plastic circular connectors, accepts 16 to 18AWG wires.
Technical Specifications
Product Range
Souriau Clipper Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Clipper Series Industrial Plastic Circular Connectors
Contact Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability