Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL101021
Newark Part No.18C3134
Product RangeSouriau Clipper Series
Technical Datasheet
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.330 |
5+ | $7.330 |
10+ | $7.330 |
25+ | $7.330 |
50+ | $7.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL101021
Newark Part No.18C3134
Product RangeSouriau Clipper Series
Technical Datasheet
Accessory TypeBackshell
For Use WithSouriau Clipper Series Industrial Circular Connectors
Connector Shell Size1
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product RangeSouriau Clipper Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CL101021 is an anti-decoupling sealing gland Backshell made of plastic. It is suitable for clipper industrial plastic connectors.
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
1
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2022)
For Use With
Souriau Clipper Series Industrial Circular Connectors
Cable Exit Angle
180°
Product Range
Souriau Clipper Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability