Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL104040
Newark Part No.19C0872
Product RangeSouriau Clipper Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCL104040
Newark Part No.19C0872
Product RangeSouriau Clipper Series
Technical Datasheet
Connector Shell Size4
Cable Diameter Max-
Strain Relief Material-
Product RangeSouriau Clipper Series
For Use WithClipper Series Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector Shell Size
4
Strain Relief Material
-
For Use With
Clipper Series Circular Connectors
Cable Diameter Max
-
Product Range
Souriau Clipper Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate