Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCM10PS10MQ
Newark Part No.18C3151
Product RangeSouriau Clipper Series
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.200 |
| 5+ | $0.200 |
| 10+ | $0.200 |
| 25+ | $0.200 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoCM10PS10MQ
Newark Part No.18C3151
Product RangeSouriau Clipper Series
Technical Datasheet
Product RangeSouriau Clipper Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min18AWG
For Use WithClipper Series Industrial Plastic Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCLead
Technical Specifications
Product Range
Souriau Clipper Series
Contact Termination Type
Solder
Wire Size AWG Min
18AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Clipper Series Industrial Plastic Circular Connectors
Contact Material
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate