Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/23YD35PN
Newark Part No.06AC4650
Product RangeD38999/23 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
5+ | $352.370 |
10+ | $345.090 |
25+ | $335.360 |
50+ | $313.490 |
100+ | $303.770 |
Price for:Each
Minimum: 5
Multiple: 1
$1,761.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoD38999/23YD35PN
Newark Part No.06AC4650
Product RangeD38999/23 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/23 Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts37Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement15-35
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialIron Alloy
Contact PlatingGold
Insert RotationN
Service ClassHermetic
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
15-35
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
Hermetic
Product Range
D38999/23 Series
No. of Contacts
37Contacts
Coupling Style
Threaded
Connector Body Material
Stainless Steel Body
Contact Material
Iron Alloy
Insert Rotation
N
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate