Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS27291-4
Newark Part No.75M4800
Product RangeSouriau MIL-DTL-26500 Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $26.490 |
50+ | $21.820 |
100+ | $20.200 |
250+ | $18.480 |
500+ | $17.340 |
Price for:Each
Minimum: 1
Multiple: 1
$26.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoMS27291-4
Newark Part No.75M4800
Product RangeSouriau MIL-DTL-26500 Series
Technical Datasheet
Connector Shell Size16
Cable Diameter Max15.494mm
Strain Relief MaterialAluminum Alloy
Product RangeSouriau MIL-DTL-26500 Series
For Use WithCinch Omega C48 & MIL-DTL-83723 Class R & F Circular Connectors
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MS27291-4 is a Strain-relief Straight Circular Connector Clamp, #16 shell size. The 26500 series clamp is suitable for use with Cinch Omega C48 and MIL-DTL-83723 class R and F circular connectors. Aluminum alloy strain relief material, for aluminum alloy, anodize in accordance with MIL-A-8625 or suitable hard anodizing process to meet the performance requirements of MIL-DTL-26500.
Applications
Industrial
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Aluminum Alloy
For Use With
Cinch Omega C48 & MIL-DTL-83723 Class R & F Circular Connectors
Cable Diameter Max
15.494mm
Product Range
Souriau MIL-DTL-26500 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate