Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRC16M23GE7K
Newark Part No.99W8978
Product RangeSouriau Trim Trio
Technical Datasheet
109 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.810 |
10+ | $2.620 |
25+ | $2.470 |
50+ | $2.210 |
100+ | $2.030 |
250+ | $1.930 |
500+ | $1.770 |
1000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRC16M23GE7K
Newark Part No.99W8978
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithUT, UTP, UTS, UTG, UTO Series TRIM TRIO Circular, MS-M Rect, SMS Qikmate, PI43 Eurorack Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCLead (17-Jan-2022)
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
UT, UTP, UTS, UTG, UTO Series TRIM TRIO Circular, MS-M Rect, SMS Qikmate, PI43 Eurorack Connectors
Contact Material
Copper
Technical Docs (4)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability