Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRC16M23J
Newark Part No.51X2393
Product RangeSOURIAU RM/RC Series
Your Part Number
255 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 5+ | $1.590 |
| 10+ | $1.460 |
| 20+ | $1.380 |
| 50+ | $1.300 |
| 100+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRC16M23J
Newark Part No.51X2393
Product RangeSOURIAU RM/RC Series
Technical Datasheet
Product RangeSOURIAU RM/RC Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithSOURIAU TRIM TRIO Connectors
Contact PlatingGold Flash Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
SOURIAU RM/RC Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
SOURIAU TRIM TRIO Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
