Need more?
Quantity | Price |
---|---|
1+ | $2.550 |
5+ | $2.170 |
10+ | $1.980 |
20+ | $1.850 |
50+ | $1.710 |
100+ | $1.580 |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Technical Specifications
Souriau Trim Trio Series
Solder
-
Gold Plated Contacts
No SVHC (17-Dec-2015)
Socket
-
UT, UTP, UTS, UTG, UTO Series TRIM TRIO Circular, MS-M Rect, SMS Qikmate, PI43 Eurorack Connectors
Copper
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate