Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRM24M9K
Newark Part No.94C0463
Product RangeSouriau Trim Trio Series
Technical Datasheet
446 In Stock
500 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.530 |
5+ | $1.300 |
10+ | $1.190 |
20+ | $1.110 |
50+ | $1.020 |
100+ | $0.941 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoRM24M9K
Newark Part No.94C0463
Product RangeSouriau Trim Trio Series
Technical Datasheet
Product RangeSouriau Trim Trio Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithSouriau Trim Trio Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Product Overview
The RM24M9K is a solid machined contact for TRIM TRIO connectors, pin type, 0.13 to 0.20mm² wire. The contact is precision solid machined crimp snap-in pin for heavy -duty top performance requirements. Springs are made of spring-tempered, heat-treated, beryllium copper. The mating socket's inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket. Crimp barrels have insulation grips for vibration support and are provided with a cable stop and inspection hole.
- 13A Current rating
- ≤3mΩ Contact resistance
- 110N Minimum contact retention in body
Technical Specifications
Product Range
Souriau Trim Trio Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Souriau Trim Trio Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability