Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC20ML1TK6
Newark Part No.88K2679
Product RangeSouriau Trim Trio Series
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.040 |
5+ | $20.610 |
10+ | $19.080 |
20+ | $18.130 |
50+ | $16.890 |
100+ | $15.940 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$22.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC20ML1TK6
Newark Part No.88K2679
Product RangeSouriau Trim Trio Series
Technical Datasheet
Product RangeSouriau Trim Trio Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithTRIM TRIO connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SC20ML1TK6 is a stamped reeled Circular Connector Contact with tin-plated copper alloy body. This contact features crimp contact terminations, 22 to 20AWG wire size. It is suitable for TRIM TRIO circular connectors. This provides the benefit of standardization and subsequent reduced inventory. In addition it eliminates the need for added tooling and simplifies the assembly process. SOURIAU contact is designed for simple snap-in installation and further eliminates the need for insertion tooling.
- <lt/>6mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Souriau Trim Trio Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
TRIM TRIO connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability