New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Circular Connectors & Components
                                                                                                  4. Circular Connector Contacts
                                                                                                  Print Page

                                                                                                  SC24M1TK6

                                                                                                  Circular Connector Contact, Stamped, Socket, 26 AWG, 24 AWG, Crimp, Tin Plated Contacts RoHS Compliant: Yes

                                                                                                  SOURIAU-SUNBANK / EATON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SOURIAU-SUNBANK / EATON SC24M1TK6
                                                                                                  ManufacturerSOURIAU-SUNBANK / EATON
                                                                                                  Manufacturer Part NoSC24M1TK6
                                                                                                  Newark Part No.
                                                                                                  Full Reel29X1671
                                                                                                  Re-Reel45X5138
                                                                                                  Cut Tape45X5138
                                                                                                  Product RangeSouriau Trim Trio
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5,326 In Stock

                                                                                                  Need more?

                                                                                                  warning icon

                                                                                                  Full Reel available on backorder. Leadtime 20 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$0.761$0.76
                                                                                                  Total Price $0.76
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.761
                                                                                                  5+$0.707
                                                                                                  10+$0.673
                                                                                                  25+$0.650
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.534
                                                                                                  9000+$0.494
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SOURIAU-SUNBANK / EATON
                                                                                                  ManufacturerSOURIAU-SUNBANK / EATON
                                                                                                  Manufacturer Part NoSC24M1TK6
                                                                                                  Newark Part No.
                                                                                                  Full Reel29X1671
                                                                                                  Re-Reel45X5138
                                                                                                  Cut Tape45X5138
                                                                                                  Product RangeSouriau Trim Trio
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeSouriau Trim Trio
                                                                                                  Contact GenderSocket
                                                                                                  Contact Termination TypeCrimp
                                                                                                  Wire Size AWG Max24AWG
                                                                                                  Wire Size AWG Min26AWG
                                                                                                  For Use WithTRIM TRIO Circular Connectors
                                                                                                  Contact PlatingTin Plated Contacts
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Souriau Trim Trio

                                                                                                  Contact Termination Type

                                                                                                  Crimp

                                                                                                  Wire Size AWG Min

                                                                                                  26AWG

                                                                                                  Contact Plating

                                                                                                  Tin Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Contact Gender

                                                                                                  Socket

                                                                                                  Wire Size AWG Max

                                                                                                  24AWG

                                                                                                  For Use With

                                                                                                  TRIM TRIO Circular Connectors

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Alternatives for SC24M1TK6

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.