Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC24W3S25
Newark Part No.45X5139
Product RangeSouriau Trim Trio
Your Part Number
2,175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.980 |
| 25+ | $1.840 |
| 50+ | $1.720 |
| 100+ | $1.580 |
| 250+ | $1.450 |
| 500+ | $1.330 |
| 1000+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSC24W3S25
Newark Part No.45X5139
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithTRIM TRIO Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
TRIM TRIO Circular Connectors
Contact Material
Copper
Technical Docs (3)
Alternatives for SC24W3S25
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
