Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM24M1S6
Newark Part No.45X5189
Product RangeSouriau Trim Trio
Technical Datasheet
4,031 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.784 |
10+ | $0.754 |
25+ | $0.689 |
50+ | $0.658 |
100+ | $0.628 |
250+ | $0.550 |
500+ | $0.531 |
1000+ | $0.445 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSM24M1S6
Newark Part No.45X5189
Product RangeSouriau Trim Trio
Technical Datasheet
Product RangeSouriau Trim Trio
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
For Use WithTRIM TRIO Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Trim Trio
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
TRIM TRIO Circular Connectors
Contact Material
Copper
Technical Docs (1)
Alternatives for SM24M1S6
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate