Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS15R1
Newark Part No.74R4506
Product RangeSouriau Qikmate SMS
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.070 |
| 10+ | $14.130 |
| 25+ | $13.210 |
| 50+ | $12.270 |
| 100+ | $11.320 |
| 250+ | $10.370 |
| 500+ | $9.450 |
| 1000+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$15.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS15R1
Newark Part No.74R4506
Product RangeSouriau Qikmate SMS
Technical Datasheet
No. of Contacts15Contacts
Product RangeSouriau Qikmate SMS
Connector MountingPanel Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact Gender-
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
15Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
-
Contact Plating
-
No. of Rows
-
Product Range
Souriau Qikmate SMS
Contact Termination Type
Crimp
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate