Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS24GE4
Newark Part No.45X5166
Product RangeSouriau Qikmate SMS
Your Part Number
Technical Datasheet
53 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.390 |
| 10+ | $48.680 |
| 25+ | $45.450 |
| 50+ | $41.190 |
| 100+ | $37.830 |
| 250+ | $35.760 |
| 500+ | $33.700 |
| 1000+ | $30.990 |
Price for:Each
Minimum: 1
Multiple: 1
$51.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS24GE4
Newark Part No.45X5166
Product RangeSouriau Qikmate SMS
Technical Datasheet
No. of Contacts24Contacts
Product RangeSouriau Qikmate SMS
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing5.08mm
GenderHeader
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows4Rows
SVHCLead (17-Jan-2022)
Technical Specifications
No. of Contacts
24Contacts
Connector Mounting
Through Hole Mount
Pitch Spacing
5.08mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
4Rows
Product Range
Souriau Qikmate SMS
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Material
Copper
Connector Shell Size
-
SVHC
Lead (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate