Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
| 5+ | $7.690 |
| 10+ | $7.200 |
| 20+ | $6.790 |
| 50+ | $6.390 |
| 100+ | $5.800 |
Product Information
Product Overview
The SMS24P1 is a 24-way Cable Plug without strain relief hood and discrimination cavities, made of UL94V-2 rated polyamide. The versatile and easy to use SMS series quick mating panel and cable connectors are a highly cost-effective system approach to solving the constant demand for more interconnection solutions and techniques. A full plastic solution offered in either wire attachment or PCB mounting options to provide rapid assembly installation without requiring additional mounting hardware. Cable plugs quickly connect and disconnect with positive retention locks. Just push to mate then press and release to un-mate. In addition, cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods.
- Black colour
- IP40 Protection rating
- 2000VAC Test potential voltage
- 5000MΩ Minimum insulation resistance
- 500 Mating and unmating cycles durability
Applications
Industrial
Technical Specifications
Souriau Qikmate SMS Series
24Positions
SMS - Qikmate Panel and Cable Connectors
Plug
-
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for SMS24P-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate