Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS24P1
Newark Part No.18J9426
Product RangeSouriau Qikmate SMS
Technical Datasheet
1,569 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.170 |
5+ | $3.050 |
10+ | $2.950 |
25+ | $2.840 |
50+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS24P1
Newark Part No.18J9426
Product RangeSouriau Qikmate SMS
Technical Datasheet
Product RangeSouriau Qikmate SMS
No. of Positions24Positions
Pitch Spacing-
For Use WithTRIM TRIO Removable Snap-lock Pin Contacts
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Qikmate SMS
No. of Positions
24Positions
For Use With
TRIM TRIO Removable Snap-lock Pin Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (17-Jan-2022)
Alternatives for SMS24P1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate