Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS24RE3TR29
Newark Part No.06WX3087
Product RangeSouriau Qikmate SMS
Technical Datasheet
175 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.470 |
10+ | $21.850 |
25+ | $20.530 |
50+ | $18.340 |
100+ | $16.780 |
250+ | $15.910 |
500+ | $14.530 |
1000+ | $13.150 |
Price for:Each
Minimum: 1
Multiple: 1
$23.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS24RE3TR29
Newark Part No.06WX3087
Product RangeSouriau Qikmate SMS
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows6Rows
No. of Contacts24Contacts
Connector MountingThrough Hole Mount
Product RangeSouriau Qikmate SMS
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCLead (17-Jan-2022)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
6Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper
SVHC
Lead (17-Jan-2022)
Pitch Spacing
2.54mm
No. of Contacts
24Contacts
Product Range
Souriau Qikmate SMS
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate