Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS2H1
Newark Part No.28C6921
Product RangeSouriau Qikmate SMS
Your Part Number
2,379 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 5+ | $3.770 |
| 10+ | $3.550 |
| 20+ | $3.390 |
| 50+ | $3.180 |
| 100+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS2H1
Newark Part No.28C6921
Product RangeSouriau Qikmate SMS
Technical Datasheet
Accessory TypeStrain Relief Hood
For Use WithSMS Qikmate Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
Product RangeSouriau Qikmate SMS
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Strain Relief Hood
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (17-Jan-2022)
For Use With
SMS Qikmate Connectors
Cable Exit Angle
180°
Product Range
Souriau Qikmate SMS
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
