New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Strain Reliefs
                      Print Page

                      SMS4H-1

                      Connector Accessory, Strain Relief Hood, SMS - Qikmate Panel and Cable Connectors, 4 Positions

                      SOURIAU-SUNBANK / EATON SMS4H-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSOURIAU-SUNBANK / EATON
                      Manufacturer Part NoSMS4H-1
                      Newark Part No.84K9573
                      Product RangeSouriau Qikmate SMS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      100+$2.230
                      250+$2.030
                      500+$1.810
                      1000+$1.640
                      Price for:Each
                      Minimum: 100
                      Multiple: 1
                      $223.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSOURIAU-SUNBANK / EATON
                      Manufacturer Part NoSMS4H-1
                      Newark Part No.84K9573
                      Product RangeSouriau Qikmate SMS Series
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeStrain Relief Hood
                      No. of Positions4Positions
                      For Use WithSMS - Qikmate Panel and Cable Connectors
                      Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
                      Product RangeSouriau Qikmate SMS Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The Quick Mate SMS series Qikmate Panel and Cable Connector Housing made of polyamide 6.6. It is highly effective system approach to solving the constant demand for interconnection techniques. It is a range of multi-way connectors using N° 16 TRIM TRIO 0.0625-inch diameter contacts and available in 10 contact arrangements from 2 to 36 positions. Having no additional hardware, panel receptacle connectors snap and lock into panel cut-outs and cable plugs quick connect and disconnect with positive retention locks. Cable plug connectors also feature pin-protection skirts, positive polarisation and can be supplied with or without integrated strain relief hoods. Cable receptacle connectors (only with integrated strain relief hoods) are developed to mate with cable plug connectors thus offering solutions for cable to cable applications. Cable plug and receptacle have discrimination cavities in between contact cavities, thus offering discrimination without contact loss.

                      • Available in 10 contact arrangements
                      • Self mountable panel receptacle with positive housing retention
                      • Cable plugs with retaining latches for positive locking
                      • Cable plug has pin protection skirt to prevent damage of male contacts
                      • Positive polarization keys prevent mismating
                      • Cable plug and receptacle have integrated strain relief hood which can take a wide range of cables
                      • 500 Matings and unmatings durability
                      • UL94V-2 Flammability
                      • -55 to 105°C Operating temperature range

                      Applications

                      Industrial

                      Technical Specifications

                      Accessory Type

                      Strain Relief Hood

                      For Use With

                      SMS - Qikmate Panel and Cable Connectors

                      Product Range

                      Souriau Qikmate SMS Series

                      No. of Positions

                      4Positions

                      Strain Relief Material

                      Nylon 6.6 (Polyamide 6.6)

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.