Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS9H1
Newark Part No.28C2893
Product RangeSouriau Qikmate SMS
Technical Datasheet
863 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.240 |
| 25+ | $1.240 |
| 50+ | $1.240 |
| 100+ | $1.240 |
| 250+ | $1.240 |
| 500+ | $1.240 |
| 1000+ | $1.240 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$1.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoSMS9H1
Newark Part No.28C2893
Product RangeSouriau Qikmate SMS
Technical Datasheet
Accessory TypeStrain Relief Hood
For Use WithSMS QIKMATE Connectors
No. of Positions9Positions
Strain Relief MaterialNylon 6.6 (Polyamide 6.6)
Product RangeSouriau Qikmate SMS
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Strain Relief Hood
No. of Positions
9Positions
Product Range
Souriau Qikmate SMS
For Use With
SMS QIKMATE Connectors
Strain Relief Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate