Need more?
Quantity | Price |
---|---|
1+ | $40.470 |
5+ | $37.560 |
10+ | $35.900 |
20+ | $34.030 |
50+ | $32.790 |
100+ | $30.930 |
Product Information
Product Overview
The UT0W61210PH is a 10-pole Cable Plug with standard pin-type contacts. The male insert plug has #12 shell and 12-10 insert arrangement. UT0W series is a range of circular connectors that are a high density extension from the well known TRIM TRIO interconnection system. It was designed to meet the diversified needs for electrical and industrial electronic connections and used for Rack & Panel, PC Board and cable connections. Its physical characteristics and performances are appreciated in numerous fields of applications. UT0W series is intermateable with following international standards: MIL-C-26482 series I and equivalents.
- 5000MΩ Minimum insulation resistance
- 500 Mating and unmating cycles durability
- <lt/>10MS Vibration resistance
- 48-hour Corrosion salt spray
- IP67/IP68/IP69K Protection rating
- 65dB at 10MHz Shielding effectiveness
Applications
Building Automation, Test & Measurement, Mining, Oil & Gas, Power Management, Industrial
Technical Specifications
Circular Industrial
Straight Plug
Crimp Pin - Contacts Not Supplied
Zinc Alloy Body
-
No SVHC (17-Jan-2022)
Souriau Trim Trio UT0 Series
10Contacts
Bayonet
Nickel
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate