Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD14B
Newark Part No.65W7583
Product RangeSouriau Trim Trio UTFD Series
Technical Datasheet
241 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.710 |
5+ | $10.890 |
10+ | $10.370 |
25+ | $10.020 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTFD14B
Newark Part No.65W7583
Product RangeSouriau Trim Trio UTFD Series
Technical Datasheet
Product RangeSouriau Trim Trio UTFD Series
Cable Diameter Max-
Seal Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The UTFD14B is a Sealing for use with the 14-shell size UTP, UTG, UT0 and UT0W series wall mounting receptacle.
Technical Specifications
Product Range
Souriau Trim Trio UTFD Series
Cable Diameter Max
-
SVHC
No SVHC (21-Jan-2025)
For Use With
UTG/UT0/UT0W/UTP Size 14 Wall Mounting Receptacles
Seal Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate