Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG10AC
Newark Part No.06WX3146
Product RangeSouriau Trim Trio UTG
2,710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 10+ | $7.840 |
| 100+ | $7.130 |
| 250+ | $6.730 |
| 500+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG10AC
Newark Part No.06WX3146
Product RangeSouriau Trim Trio UTG
Connector Shell Size10
Cable Diameter Max8.7mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG
For Use WithCircular Connectors
SVHCLead (17-Jan-2023)
Technical Specifications
Connector Shell Size
10
Strain Relief Material
-
For Use With
Circular Connectors
Cable Diameter Max
8.7mm
Product Range
Souriau Trim Trio UTG
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Alternatives for UTG10AC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate