Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC14E12P
Newark Part No.88T4239
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
44 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.710 |
| 10+ | $69.860 |
| 25+ | $65.270 |
| 50+ | $59.220 |
| 100+ | $54.460 |
| 250+ | $51.530 |
| 500+ | $48.590 |
| 1000+ | $44.740 |
Price for:Each
Minimum: 1
Multiple: 1
$73.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS6JC14E12P
Newark Part No.88T4239
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
Product RangeSouriau Trim Trio UTS Series
Circular Connector Shell StyleStraight Plug
No. of Contacts12Contacts
Circular Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Trim Trio UTS Series
No. of Contacts
12Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper
SVHC
No SVHC (17-Jan-2022)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate