Print Page
FSP250FEB-B204
AC/DC Enclosed Power Supply (PSU), ITE, 5 Outputs, 250 W, 3.3 V, 12 A, 5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPARKLE POWER
Manufacturer Part NoFSP250FEB-B204
Newark Part No.31AJ9134
Technical Datasheet
3 In Stock
3 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $67.190 |
10+ | $65.100 |
Price for:Each
Minimum: 1
Multiple: 1
$67.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPARKLE POWER
Manufacturer Part NoFSP250FEB-B204
Newark Part No.31AJ9134
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs5Outputs
Output Power Max250W
Output Voltage - Output 13.3V
Output Current - Output 112A
Output Voltage - Output 25V
Output Current - Output 214A
Output Voltage - Output 312V
Output Current - Output 318A
Output Voltage - Output 4-12V
Output Current - Output 4300mA
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
250W
Output Current - Output 1
12A
Output Current - Output 2
14A
Output Current - Output 3
18A
Output Current - Output 4
300mA
Power Supply Output Type
Fixed
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
5Outputs
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
5V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-12V
Input Voltage VAC
90V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate