New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Security
                      3. Video Surveillance
                      4. Cameras
                      5. CCTV Cameras & Kits
                      Print Page

                      O8D2M

                      DOME CAMERA, 3840 X 2160 , 12VDC, WHITE

                      SPECO O8D2M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSPECO
                      Manufacturer Part NoO8D2M
                      Newark Part No.59AC8545
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerSPECO
                      Manufacturer Part NoO8D2M
                      Newark Part No.59AC8545
                      Technical Datasheet

                      Data Sheet

                      Resolution3840 x 2160 Pixels
                      Supply Voltage12VDC
                      Illumination Min0.05lx
                      Camera Lens Style2.8mm to 12mm Motorized
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      • Supports up to 4K resolution in 16:9 widescreen format
                      • Built-in standard PoE (IEEE 802.3af)
                      • Adaptive IR LEDs reduce IR saturation
                      • IR Range: 160’ (depending on scene reflection)
                      • True Day/Night operation (IR cut filter)
                      • Micro SD slot for edge recording (card not included)
                      • 2-way audio communication
                      • Sensor inputs and relay output
                      • IP67 compliant, weather resistant
                      • IK10 compliant, vandal resistant
                      • Junction box included
                      • UL listed
                      • Conformant with ONVIF Profile S

                      Technical Specifications

                      Resolution

                      3840 x 2160 Pixels

                      Illumination Min

                      0.05lx

                      Product Range

                      -

                      Supply Voltage

                      12VDC

                      Camera Lens Style

                      2.8mm to 12mm Motorized

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.