Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSPECO
Manufacturer Part NoP9W10D
Newark Part No.85W0744
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max-
Output Voltage - Output 112V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Max110V
Input Voltage VAC110V AC to 220V AC
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
9 Channel 12VDC Camera Power Suppy Panel
- 9 Channel 12VDC Camera Power Suppy Panel
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
10A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
110V AC to 220V AC
Plug Type
-
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage AC Max
110V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate