Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.670 |
5+ | $21.600 |
10+ | $21.170 |
25+ | $20.720 |
50+ | $19.670 |
100+ | $17.780 |
250+ | $16.120 |
Price for:Each
Minimum: 1
Multiple: 1
$23.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No10541001
Newark Part No.53Y0970
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric57mm
External Width - Metric180mm
External Depth - Metric94mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial7.09"
External Depth - Imperial3.7"
Product Range-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
57mm
External Depth - Metric
94mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
-
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.24"
External Depth - Imperial
3.7"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate