Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPELSBERG
Manufacturer Part No110-408
Newark Part No.06WX9682
Product RangeTK PS Series
Also Known AsGTIN UPC EAN: 4013902150120
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.510 |
| 5+ | $49.070 |
| 10+ | $47.800 |
| 25+ | $46.960 |
| 50+ | $44.970 |
| 100+ | $40.950 |
| 250+ | $37.260 |
Price for:Each
Minimum: 1
Multiple: 1
$53.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No110-408
Newark Part No.06WX9682
Product RangeTK PS Series
Also Known AsGTIN UPC EAN: 4013902150120
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric90mm
External Width - Metric180mm
External Depth - Metric254mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial7.09"
External Depth - Imperial10"
Product RangeTK PS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Enclosure manufactured from polystyrene with smooth grey (RAL7035) walls and quick release plastic screws. The enclosure is sealed to IP66 and has good corrosion resistance, making it suitable for outdoor use.
- Mounting plates and hinge kits available
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
90mm
External Depth - Metric
254mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
TK PS Series
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 110-408
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
