Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No110-411
Newark Part No.15J2653
Product RangeTK PS Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.240 |
| 5+ | $43.710 |
| 10+ | $42.690 |
| 25+ | $42.030 |
| 50+ | $40.430 |
| 100+ | $37.240 |
| 250+ | $34.290 |
Price for:Each
Minimum: 1
Multiple: 1
$47.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No110-411
Newark Part No.15J2653
Product RangeTK PS Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolystyrene
External Height - Metric63mm
External Width - Metric180mm
External Depth - Metric254mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial2.48"
External Width - Imperial7.09"
External Depth - Imperial10"
Product RangeTK PS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
63mm
External Depth - Metric
254mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
TK PS Series
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.48"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate