Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No110-908
Newark Part No.06WX9690
Product RangeTK PS Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.270 |
| 5+ | $56.910 |
| 10+ | $55.380 |
| 25+ | $54.360 |
| 50+ | $51.960 |
| 100+ | $47.130 |
| 250+ | $42.660 |
Price for:Each
Minimum: 1
Multiple: 1
$62.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No110-908
Newark Part No.06WX9690
Product RangeTK PS Series
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolystyrene
External Height - Metric111mm
External Width - Metric180mm
External Depth - Metric254mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial4.37"
External Width - Imperial7.09"
External Depth - Imperial10"
Product RangeTK PS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
111mm
External Depth - Metric
254mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
TK PS Series
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
4.37"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate