Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.340 |
| 5+ | $167.000 |
| 10+ | $156.640 |
| 25+ | $139.200 |
| 50+ | $127.380 |
| 100+ | $119.810 |
Price for:Each
Minimum: 1
Multiple: 1
$184.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No11101201
Newark Part No.53Y0976
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Polystyrene
External Height - Metric111mm
External Width - Metric361mm
External Depth - Metric254mm
IP RatingIP66
IP RatingIP66
Body ColorGrey, Transparent
NEMA Rating-
External Height - Imperial4.37"
External Width - Imperial14.21"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
111mm
External Depth - Metric
254mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
14.21"
Product Range
-
Enclosure Material
Polycarbonate, Polystyrene
External Width - Metric
361mm
IP Rating
IP66
Body Color
Grey, Transparent
External Height - Imperial
4.37"
External Depth - Imperial
10"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
