Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $5.570 |
| 25+ | $5.300 |
| 50+ | $5.000 |
| 100+ | $4.820 |
| 250+ | $4.430 |
| 500+ | $3.980 |
| 1000+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No322-980
Newark Part No.06WX9722
Product RangeHP Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric42mm
External Width - Metric85mm
External Depth - Metric85mm
IP RatingIP54
IP RatingIP54
Body ColorGrey
NEMA Rating-
External Height - Imperial1.65"
External Width - Imperial3.35"
External Depth - Imperial3.35"
Product RangeHP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A hard plastic IP54 rated terminal box with heat resistance up to 100°C. the enclosure has entry seals that may be cut to size from 3.5 to 20.5mm diameter.
- Manufactured from halogen-free, flame-resistant polypropylene
- Snap-on lid
- Cable entries: 7x PG 16 lateral, 1x PG 11 rear
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
42mm
External Depth - Metric
85mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
HP Series
Enclosure Material
Polypropylene (PP)
External Width - Metric
85mm
IP Rating
IP54
Body Color
Grey
External Height - Imperial
1.65"
External Depth - Imperial
3.35"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 322-980
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

