Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $63.240 |
5+ | $57.800 |
10+ | $56.250 |
25+ | $55.220 |
50+ | $52.770 |
100+ | $47.860 |
250+ | $43.320 |
Price for:Each
Minimum: 1
Multiple: 1
$63.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No542-402
Newark Part No.06WX9725
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPolystyrene
External Height - Metric81mm
External Width - Metric130mm
External Depth - Metric94mm
IP RatingIP54, IP65
IP RatingIP54, IP65
Body ColorGrey
NEMA Rating-
External Height - Imperial3.19"
External Width - Imperial5.12"
External Depth - Imperial3.7"
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Enclosure Type
Control
External Height - Metric
81mm
External Depth - Metric
94mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
-
Enclosure Material
Polystyrene
External Width - Metric
130mm
IP Rating
IP54, IP65
Body Color
Grey
External Height - Imperial
3.19"
External Depth - Imperial
3.7"
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate