Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.630 |
| 5+ | $53.750 |
| 10+ | $52.360 |
| 25+ | $51.440 |
| 50+ | $49.260 |
| 100+ | $44.860 |
| 250+ | $40.810 |
Price for:Each
Minimum: 1
Multiple: 1
$58.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No735-403
Newark Part No.15J9107
Technical Datasheet
Consumer Unit Usage-
Enclosure MaterialPolystyrene
Supply Voltage400V
Current Rating-
No. of Branch Circuits3Circuits
External Height150mm
External Width100mm
External Depth96mm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
400V
No. of Branch Circuits
3Circuits
External Width
100mm
Product Range
-
Enclosure Material
Polystyrene
Current Rating
-
External Height
150mm
External Depth
96mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
