New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Bonded Fasteners
                      5. Bonded Studs
                      Print Page

                      STUM10C60B53C05C.

                      STUD, MILD STEEL, M10, 60MM ROHS COMPLIANT: YES

                      SPIDA FIXINGS STUM10C60B53C05C.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSPIDA FIXINGS
                      Manufacturer Part NoSTUM10C60B53C05C.
                      Newark Part No.26AJ9715
                      Product RangeSTU-M
                      See all Technical Docs
                      115 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSPIDA FIXINGS
                      Manufacturer Part NoSTUM10C60B53C05C.
                      Newark Part No.26AJ9715
                      Product RangeSTU-M
                      Fastener MaterialMild Steel
                      Thread Size - MetricM10
                      Body Length - Metric60mm
                      Base Diameter - Metric53mm
                      Base Height - Metric4.8mm
                      Thread Size - Imperial-
                      Body Length - Imperial2.362"
                      Base Diameter- Imperial2.087"
                      Base Height - Imperial0.189"
                      Product RangeSTU-M
                      SVHCNo SVHC (19-Jan-2021)

                      Technical Specifications

                      Fastener Material

                      Mild Steel

                      Body Length - Metric

                      60mm

                      Base Height - Metric

                      4.8mm

                      Body Length - Imperial

                      2.362"

                      Base Height - Imperial

                      0.189"

                      SVHC

                      No SVHC (19-Jan-2021)

                      Thread Size - Metric

                      M10

                      Base Diameter - Metric

                      53mm

                      Thread Size - Imperial

                      -

                      Base Diameter- Imperial

                      2.087"

                      Product Range

                      STU-M

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (19-Jan-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.