Print Page
STUM12C50A53C05A.
STUD, STAINLESS STEEL, M12, 50MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM12C50A53C05A.
Newark Part No.26AJ9728
Product RangeSTU-M
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.080 |
Price for:Each
Minimum: 1
Multiple: 1
$18.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM12C50A53C05A.
Newark Part No.26AJ9728
Product RangeSTU-M
Fastener MaterialStainless Steel
Thread Size - MetricM12
Body Length - Metric50mm
Base Diameter - Metric53mm
Base Height - Metric4.8mm
Thread Size - Imperial-
Body Length - Imperial1.968"
Base Diameter- Imperial2.087"
Base Height - Imperial0.189"
Product RangeSTU-M
SVHCTo Be Advised
Technical Specifications
Fastener Material
Stainless Steel
Body Length - Metric
50mm
Base Height - Metric
4.8mm
Body Length - Imperial
1.968"
Base Height - Imperial
0.189"
SVHC
To Be Advised
Thread Size - Metric
M12
Base Diameter - Metric
53mm
Thread Size - Imperial
-
Base Diameter- Imperial
2.087"
Product Range
STU-M
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate