Print Page
STUM12C60B53C05C.
STUD, MILD STEEL, M12, 60MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM12C60B53C05C.
Newark Part No.26AJ9735
Product RangeSTU-M
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$7.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM12C60B53C05C.
Newark Part No.26AJ9735
Product RangeSTU-M
Fastener MaterialMild Steel
Thread Size - MetricM12
Body Length - Metric60mm
Base Diameter - Metric53mm
Base Height - Metric4.8mm
Thread Size - Imperial-
Body Length - Imperial2.362"
Base Diameter- Imperial2.087"
Base Height - Imperial0.189"
Product RangeSTU-M
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Fastener Material
Mild Steel
Body Length - Metric
60mm
Base Height - Metric
4.8mm
Body Length - Imperial
2.362"
Base Height - Imperial
0.189"
SVHC
No SVHC (19-Jan-2021)
Thread Size - Metric
M12
Base Diameter - Metric
53mm
Thread Size - Imperial
-
Base Diameter- Imperial
2.087"
Product Range
STU-M
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate