Print Page
STUM6C60A35C05A.
STUD, STAINLESS STEEL, M6, 60MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM6C60A35C05A.
Newark Part No.26AJ9747
Product RangeSTU-M
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM6C60A35C05A.
Newark Part No.26AJ9747
Product RangeSTU-M
Fastener MaterialStainless Steel
Thread Size - MetricM6
Body Length - Metric60mm
Base Diameter - Metric35mm
Base Height - Metric4.4mm
Thread Size - Imperial-
Body Length - Imperial2.362"
Base Diameter- Imperial1.378"
Base Height - Imperial0.173"
Product RangeSTU-M
SVHCTo Be Advised
Technical Specifications
Fastener Material
Stainless Steel
Body Length - Metric
60mm
Base Height - Metric
4.4mm
Body Length - Imperial
2.362"
Base Height - Imperial
0.173"
SVHC
To Be Advised
Thread Size - Metric
M6
Base Diameter - Metric
35mm
Thread Size - Imperial
-
Base Diameter- Imperial
1.378"
Product Range
STU-M
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate